Contact Crimp Socket 120mm² Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2196502120-001

DigiKey Part Number
A142070-ND
Manufacturer
Manufacturer Product Number
T2196502120-001
Description
T2196502120-001
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 120mm² Silver
Datasheet
 Datasheet
EDA/CAD Models
T2196502120-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
120mm²
Series
Contact Finish
Silver
Packaging
Bulk
Contact Finish Thickness
196.9µin (5.00µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 22 View Now
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥19,331.00000¥19,331
10¥16,431.80000¥164,318
25¥15,404.00000¥385,100
50¥14,669.66000¥733,483
100¥13,970.54000¥1,397,054
Manufacturers Standard Package
Unit Price without JCT:¥19,331.00000
Unit Price with JCT:¥21,264.10000

Other Suppliers on DigiKey

22In Stock
Ships from WEC