
T2196502095-001 | |
|---|---|
DigiKey Part Number | A142069-ND |
Manufacturer | |
Manufacturer Product Number | T2196502095-001 |
Description | T2196502095-001 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 95mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2196502095-001 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 95mm² |
Series | Contact Finish Silver |
Packaging Bulk | Contact Finish Thickness 196.9µin (5.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥19,331.00000 | ¥19,331 |
| 10 | ¥16,431.80000 | ¥164,318 |
| 25 | ¥15,404.00000 | ¥385,100 |
| 50 | ¥14,669.66000 | ¥733,483 |
| 100 | ¥13,970.54000 | ¥1,397,054 |
| Unit Price without JCT: | ¥19,331.00000 |
|---|---|
| Unit Price with JCT: | ¥21,264.10000 |


