


T1932160000-000 | |
|---|---|
DigiKey Part Number | A133602-ND |
Manufacturer | |
Manufacturer Product Number | T1932160000-000 |
Description | H16BPR-AGC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H16B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1932160000-000 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 5.098" L x 2.205" W x 0.862" H (129.50mm x 56.00mm x 21.90mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size H16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | ¥1,631.10417 | ¥78,293 |
| Unit Price without JCT: | ¥1,631.10417 |
|---|---|
| Unit Price with JCT: | ¥1,794.21459 |

