


T1910061140-000 | |
|---|---|
DigiKey Part Number | A133397-ND |
Manufacturer | |
Manufacturer Product Number | T1910061140-000 |
Description | H6BPR-TSH-M40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 H6B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1910061140-000 Models |
Category | Size H6B |
Manufacturer TE Connectivity AMP Connectors | Lock Location Screw Locks on Hood |
Series | Thread Size M40 |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Hood | Base Product Number |
Style Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | ¥2,711.92857 | ¥75,934 |
| Unit Price without JCT: | ¥2,711.92857 |
|---|---|
| Unit Price with JCT: | ¥2,983.12143 |

