
T1650103232-000 | |
|---|---|
DigiKey Part Number | A133275-ND |
Manufacturer | |
Manufacturer Product Number | T1650103232-000 |
Description | H10B-SGRH-LB-2M32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1650103232-000 Models |
Category | Thread Size M32 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.701" L x 2.244" W x 2.976" H (94.00mm x 57.00mm x 75.60mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size H10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ¥2,511.83333 | ¥75,355 |
| Unit Price without JCT: | ¥2,511.83333 |
|---|---|
| Unit Price with JCT: | ¥2,763.01666 |

