
T1620482250-000 | |
---|---|
DigiKey Part Number | A133242-ND |
Manufacturer | |
Manufacturer Product Number | T1620482250-000 |
Description | H48B-SDR-LB-2M50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M50 H48B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1620482250-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | H48B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M50 | |
Size / Dimension | 5.327" L x 4.740" W x 3.921" H (135.30mm x 120.40mm x 99.60mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ¥6,860.60000 | ¥68,606 |
Unit Price without JCT: | ¥6,860.60000 |
---|---|
Unit Price with JCT: | ¥7,546.66000 |