
T1620063113-000 | |
|---|---|
DigiKey Part Number | A133194-ND |
Manufacturer | |
Manufacturer Product Number | T1620063113-000 |
Description | H6B-SDR-PG13.5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG13.5 H6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1620063113-000 Models |
Category | Thread Size PG13.5 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.228" L x 2.047" W x 2.402" H (82.00mm x 52.00mm x 61.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size H6B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ¥2,549.13333 | ¥76,474 |
| Unit Price without JCT: | ¥2,549.13333 |
|---|---|
| Unit Price with JCT: | ¥2,804.04666 |

