
T1440322142-000 | |
|---|---|
DigiKey Part Number | A133024-ND |
Manufacturer | |
Manufacturer Product Number | T1440322142-000 |
Description | H32B-SGR-PG42 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG42 H32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1440322142-000 Models |
Category | Thread Size PG42 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 4.921" L x 3.421" W x 3.547" H (125.00mm x 86.90mm x 90.10mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size H32B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | ¥4,379.12500 | ¥105,099 |
| Unit Price without JCT: | ¥4,379.12500 |
|---|---|
| Unit Price with JCT: | ¥4,817.03750 |

