
T1440102216-000 | |
|---|---|
DigiKey Part Number | A133004-ND |
Manufacturer | |
Manufacturer Product Number | T1440102216-000 |
Description | H10B-SGR-2PG16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1440102216-000 Models |
Category | Thread Size PG16 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.701" L x 2.047" W x 2.386" H (94.00mm x 52.00mm x 60.60mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size H10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | ¥2,545.00000 | ¥71,260 |
| Unit Price without JCT: | ¥2,545.00000 |
|---|---|
| Unit Price with JCT: | ¥2,799.50000 |

