
T1310320150-000 | |
|---|---|
DigiKey Part Number | A132853-ND |
Manufacturer | |
Manufacturer Product Number | T1310320150-000 |
Description | H32B-TS-RO-M50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M50 H32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1310320150-000 Models |
Category | Thread Size M50 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.701" L x 3.248" W x 2.992" H (94.00mm x 82.50mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size H32B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,944.00000 | ¥3,944 |
| 10 | ¥3,351.80000 | ¥33,518 |
| 25 | ¥3,141.96000 | ¥78,549 |
| 50 | ¥2,992.00000 | ¥149,600 |
| 100 | ¥2,849.30000 | ¥284,930 |
| 250 | ¥2,671.08000 | ¥667,770 |
| 500 | ¥2,543.76600 | ¥1,271,883 |
| Unit Price without JCT: | ¥3,944.00000 |
|---|---|
| Unit Price with JCT: | ¥4,338.40000 |

