
T1240241621-000 | |
|---|---|
DigiKey Part Number | A132723-ND |
Manufacturer | |
Manufacturer Product Number | T1240241621-000 |
Description | H24B-TGH-PG16/PG21 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual PG16 and PG21 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1240241621-000 Models |
Category | Thread Size PG16 and PG21 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry, Dual | Operating Temperature -40°C ~ 125°C |
Size H24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | ¥2,184.32143 | ¥61,161 |
| Unit Price without JCT: | ¥2,184.32143 |
|---|---|
| Unit Price with JCT: | ¥2,402.75357 |

