1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR1206J39R

DigiKey Part Number
FCR1206J39R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCR1206J39R
Description
RES SMD 39 OHM 5% 1/8W 1206
Customer Reference
Detailed Description
39 Ohms ±5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Flame Proof, Fusible, Safety Thin Film
EDA/CAD Models
FCR1206J39R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.