
CU3342-000 | |
|---|---|
DigiKey Part Number | CU3342-000-ND |
Manufacturer | |
Manufacturer Product Number | CU3342-000 |
Description | D-602-55CS3037 |
Customer Reference | |
Detailed Description | Coax, Pin Center, Assembly Contact Gold Solder 24-30 AWG Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Coaxial | |
Pin or Socket | Coax, Pin Center, Assembly | |
Contact Termination | Solder | |
Wire Gauge | 24-30 AWG | |
Contact Material | Brass, Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

