Parametric Equivalent

CIRP03T40A60PV0N | |
|---|---|
DigiKey Part Number | A124818-ND |
Manufacturer | |
Manufacturer Product Number | CIRP03T40A60PV0N |
Description | CONN RCPT HSNG MALE 60POS PNL MT |
Customer Reference | |
Detailed Description | 60 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer TE Connectivity AMP Connectors | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Box | Shell Finish Chromate over Zinc Cobalt |
Part Status Obsolete | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 60 | Note Contacts Sold Separately |
Shell Size - Insert 40-A60 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -45°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CIRP03T40A60PV0N | WEC | 2 | 2266-CIRP03T40A60PV0N-ND | ¥4,668.62000 | Parametric Equivalent |


