
CIRBP22LBN | |
|---|---|
DigiKey Part Number | A124874-ND |
Manufacturer | |
Manufacturer Product Number | CIRBP22LBN |
Description | CONN BACKNUT 22 BLACK |
Customer Reference | |
Detailed Description | Connector Backnut 22 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Backnut | |
For Use With/Related Products | CIRP Series Circular Connectors | |
Shell Size - Insert | 22 | |
Material | Aluminum Alloy | |
Features | - | |
Color | Black | |
Base Product Number |

