


A3BBB-1036G | |
|---|---|
DigiKey Part Number | A3BBB-1036G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-1036G |
Description | IDC CABLE- ASR10B/AE10G/ASR10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,289.00000 | ¥1,289 |
| 10 | ¥1,068.10000 | ¥10,681 |
| 25 | ¥991.16000 | ¥24,779 |
| 50 | ¥936.78000 | ¥46,839 |
| 100 | ¥885.43000 | ¥88,543 |
| 250 | ¥822.03600 | ¥205,509 |
| 500 | ¥777.25000 | ¥388,625 |
| 1,000 | ¥735.04500 | ¥735,045 |
| Unit Price without JCT: | ¥1,289.00000 |
|---|---|
| Unit Price with JCT: | ¥1,417.90000 |




