10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3BBB-1006M

DigiKey Part Number
A3BBB-1006M-ND
Manufacturer
Manufacturer Product Number
A3BBB-1006M
Description
IDC CABLE- ASR10B/AE10M/ASR10B
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Discontinued at DigiKey
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,156.00000¥1,156
10¥958.20000¥9,582
25¥889.24000¥22,231
50¥840.36000¥42,018
100¥794.30000¥79,430
250¥737.40000¥184,350
500¥697.21000¥348,605
1,000¥659.32100¥659,321
2,500¥627.87720¥1,569,693
Manufacturers Standard Package
Unit Price without JCT:¥1,156.00000
Unit Price with JCT:¥1,271.60000
Alternate Color
IDC CABLE- ASR10B/AE10G/ASR10B
In-Stock: 0
Unit Price: ¥1,136.00000
Alternate Length
IDC CABLE- ASR10B/AE10M/ASR10B
In-Stock: 0
Unit Price: ¥1,259.00000
IDC CABLE- ASR10B/AE10M/ASR10B
In-Stock: 0
Unit Price: ¥1,411.00000
Assembly Component