
968073-2 | |
|---|---|
DigiKey Part Number | 17-968073-2TR-ND - Tape & Reel (TR) 17-968073-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 968073-2 |
Description | CONN SOCKET 11-13AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 11-13 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 968073-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 10 | ¥65.10000 | ¥651 |
| 25 | ¥61.04000 | ¥1,526 |
| 50 | ¥58.10000 | ¥2,905 |
| 100 | ¥55.32000 | ¥5,532 |
| 250 | ¥51.84800 | ¥12,962 |
| 500 | ¥49.37000 | ¥24,685 |
| 1,000 | ¥47.01100 | ¥47,011 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,300 | ¥45.21348 | ¥103,991 |
| 4,600 | ¥43.05478 | ¥198,052 |
| 6,900 | ¥41.84072 | ¥288,701 |
| 11,500 | ¥40.36026 | ¥464,143 |
| 16,100 | ¥39.41385 | ¥634,563 |
| 23,000 | ¥38.43504 | ¥884,006 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |

