Tab Contact Gold 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

964265-3

DigiKey Part Number
964265-3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
964265-3
Description
CONN TAB 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tab Contact Gold 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
964265-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
19,500¥67.53569¥1,316,946
Manufacturers Standard Package
Unit Price without JCT:¥67.53569
Unit Price with JCT:¥74.28926