
963851-1 | |
---|---|
DigiKey Part Number | 963851-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 963851-1 |
Description | FF-STECKHUELSE 9,5 |
Customer Reference | |
Detailed Description | 0.375" (9.53mm) Quick Connect Female 8-10 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.375" (9.53mm) | |
Tab Thickness | - | |
Tab Length | 0.413" (10.49mm) | |
Length - Overall | 1.063" (27.00mm) | |
Termination | Crimp | |
Wire Gauge | 8-10 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.181" ~ 0.260" (4.60mm ~ 6.60mm) | |
Base Product Number |