
962935-1 | |
---|---|
DigiKey Part Number | 17-962935-1-ND |
Manufacturer | |
Manufacturer Product Number | 962935-1 |
Description | TERM MPT REC 9.5 CONT SWS SN LP |
Customer Reference | |
Detailed Description | Contact |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |