
962885-5 | |
---|---|
DigiKey Part Number | A126105TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 962885-5 |
Description | CONN SOCKET 20-23AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-23 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 962885-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-23 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |