962885-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 11,483
Unit Price: ¥35.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

962885-5

DigiKey Part Number
A126105TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
962885-5
Description
CONN SOCKET 20-23AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 20-23 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
962885-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-23 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes