
953892-1 | |
|---|---|
DigiKey Part Number | 17-953892-1-ND |
Manufacturer | |
Manufacturer Product Number | 953892-1 |
Description | 16/8W+4SC MQS SOCKET HSG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Housing for Female Insert Green 0.100" (2.54mm) |
EDA/CAD Models | 953892-1 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Surface Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Green |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ¥96.04417 | ¥115,253 |
| Unit Price without JCT: | ¥96.04417 |
|---|---|
| Unit Price with JCT: | ¥105.64859 |

