
928963-3 | |
|---|---|
DigiKey Part Number | 928963-3-ND |
Manufacturer | |
Manufacturer Product Number | 928963-3 |
Description | FF TAB CONTACT MIF 6,3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.618" (15.70mm) | |
Length - Overall | 1.098" (27.89mm) | |
Termination | Crimp | |
Wire Gauge | 14-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.083" ~ 0.114" (2.11mm ~ 2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52,000 | ¥45.10850 | ¥2,345,642 |
| Unit Price without JCT: | ¥45.10850 |
|---|---|
| Unit Price with JCT: | ¥49.61935 |

