
927854-2 | |
---|---|
DigiKey Part Number | A99675TR-ND - Tape & Reel (TR) A99675CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927854-2 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 927854-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.878" (22.30mm) | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥54.00000 | ¥54 |
10 | ¥45.60000 | ¥456 |
25 | ¥42.76000 | ¥1,069 |
50 | ¥40.68000 | ¥2,034 |
100 | ¥38.75000 | ¥3,875 |
250 | ¥36.31600 | ¥9,079 |
500 | ¥34.57800 | ¥17,289 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ¥30.39733 | ¥45,596 |
3,000 | ¥28.94567 | ¥86,837 |
4,500 | ¥28.12889 | ¥126,580 |
7,500 | ¥27.13307 | ¥203,498 |
10,500 | ¥26.49657 | ¥278,214 |
15,000 | ¥25.83840 | ¥387,576 |
37,500 | ¥24.22184 | ¥908,319 |
Unit Price without JCT: | ¥54.00000 |
---|---|
Unit Price with JCT: | ¥59.40000 |