0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927853-6

DigiKey Part Number
A106960-ND
Manufacturer
Manufacturer Product Number
927853-6
Description
CONN QC RCPT 17-20AWG 0.250
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
927853-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.878" (22.30mm)
Termination
Crimp
Wire Gauge
17-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.055" ~ 0.091" (1.40mm ~ 2.31mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
24,000¥25.24463¥605,871
Unit Price without JCT:¥25.24463
Unit Price with JCT:¥27.76909