Socket Contact Tin 20-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927774-3

DigiKey Part Number
A123059TR-ND - Tape & Reel (TR)
A123059CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
927774-3
Description
CONN SOCKET 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
927774-3 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136,113
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥42.00000¥42
10¥35.60000¥356
25¥33.36000¥834
50¥31.78000¥1,589
100¥30.25000¥3,025
250¥28.35200¥7,088
500¥26.99600¥13,498
1,000¥25.70400¥25,704
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥23.77375¥95,095
8,000¥22.63838¥181,107
12,000¥22.00008¥264,001
20,000¥21.22140¥424,428
28,000¥20.72371¥580,264
40,000¥20.20905¥808,362
Manufacturers Standard Package
Unit Price without JCT:¥42.00000
Unit Price with JCT:¥46.20000