
927635-1 | |
|---|---|
DigiKey Part Number | 2266-927635-1-ND |
Manufacturer | |
Manufacturer Product Number | 927635-1 |
Description | CONN RCPT HSG 5POS |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Natural |
Part Status Obsolete | Note Contacts Sold Separately |
Connector Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | ¥227.91111 | ¥10,256 |
| 540 | ¥219.99815 | ¥118,799 |
| 1,035 | ¥210.50145 | ¥217,869 |
| Unit Price without JCT: | ¥227.91111 |
|---|---|
| Unit Price with JCT: | ¥250.70222 |

