Socket Contact Tin 10-14 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

925712-1

DigiKey Part Number
A129169TR-ND - Tape & Reel (TR)
A129169CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
925712-1
Description
CONN SOCKET 10-14AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 10-14 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
925712-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
10-14 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123,727
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥37.00000¥37
10¥31.60000¥316
25¥29.64000¥741
50¥28.22000¥1,411
100¥26.86000¥2,686
250¥25.16800¥6,292
500¥23.96400¥11,982
1,000¥22.81900¥22,819
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥21.81680¥54,542
5,000¥20.77520¥103,876
7,500¥20.18893¥151,417
12,500¥19.47432¥243,429
17,500¥19.01743¥332,805
25,000¥18.54500¥463,625
Manufacturers Standard Package
Unit Price without JCT:¥37.00000
Unit Price with JCT:¥40.70000