
925592-1 | |
|---|---|
DigiKey Part Number | 925592-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 925592-1 |
Description | .062 PIN CONTACT |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 925592-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |

