
9-55558-1 | |
|---|---|
DigiKey Part Number | 9-55558-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-55558-1 |
Description | TERM SCREW 6-32 10 PIN PCB |
Customer Reference | |
Detailed Description | 10 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Number of Pins | 10 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number |



