


9-146258-0-39 | |
|---|---|
DigiKey Part Number | A34344-39-ND |
Manufacturer | |
Manufacturer Product Number | 9-146258-0-39 |
Description | CONN HEADER VERT 78POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 78 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.090" (2.29mm) |
Series | Overall Contact Length 0.410" (10.41mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,511.00000 | ¥1,511 |
| 50 | ¥1,145.76000 | ¥57,288 |
| 100 | ¥1,091.06000 | ¥109,106 |
| 500 | ¥973.99400 | ¥486,997 |
| 1,000 | ¥927.55300 | ¥927,553 |
| Unit Price without JCT: | ¥1,511.00000 |
|---|---|
| Unit Price with JCT: | ¥1,662.10000 |






