
881001-2 | |
---|---|
DigiKey Part Number | 881001-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 881001-2 |
Description | CONN RING CIRC CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 881001-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.551" (14.00mm) | |
Length - Overall | 1.319" (33.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100,000 | ¥37.56657 | ¥3,756,657 |
Unit Price without JCT: | ¥37.56657 |
---|---|
Unit Price with JCT: | ¥41.32323 |