
88017-2 | |
|---|---|
DigiKey Part Number | 88017-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 88017-2 |
Description | CONTACT FLAT FLEX SOCKET GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 26-32 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 88017-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ¥57.68170 | ¥2,307,268 |
| Unit Price without JCT: | ¥57.68170 |
|---|---|
| Unit Price with JCT: | ¥63.44987 |















