
868696-1 | |
|---|---|
DigiKey Part Number | 868696-1-ND |
Manufacturer | |
Manufacturer Product Number | 868696-1 |
Description | CONN LGH RCPT 1POS CYL STR |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 1/2 Receptacle Cylindrical Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH 1/2 | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Shape | Cylindrical | |
Barrel Depth | 0.53" (13.46mm) | |
Voltage | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | ¥89,079.64583 | ¥4,275,823 |
| Unit Price without JCT: | ¥89,079.64583 |
|---|---|
| Unit Price with JCT: | ¥97,987.61041 |

