
863773-2 | |
|---|---|
DigiKey Part Number | 863773-2-ND |
Manufacturer | |
Manufacturer Product Number | 863773-2 |
Description | CONN LGH HOUSING 4P RECT PNL MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Connector Housing Rectangular Panel Mount |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | Shape Rectangular |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Features Flange |
Connector Type Housing | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ¥110,577.88000 | ¥13,822,235 |
| Unit Price without JCT: | ¥110,577.88000 |
|---|---|
| Unit Price with JCT: | ¥121,635.66800 |

