
863020-2 | |
|---|---|
DigiKey Part Number | 863020-2-ND |
Manufacturer | |
Manufacturer Product Number | 863020-2 |
Description | CONN LGH PLUG 2POS CYL STR |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 2 Position Connector LGH Plug Cylindrical Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Plug | |
Number of Positions | 2 | |
Shape | Cylindrical | |
Barrel Depth | - | |
Voltage | 27kVDC | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥39,753.67500 | ¥1,590,147 |
| Unit Price without JCT: | ¥39,753.67500 |
|---|---|
| Unit Price with JCT: | ¥43,729.04250 |

