

85487-4 | |
---|---|
DigiKey Part Number | A136989TR-ND - Tape & Reel (TR) A136989CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 85487-4 |
Description | CONN SOCKET SOLDER PCB GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 85487-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥208.00000 | ¥208 |
10 | ¥169.40000 | ¥1,694 |
25 | ¥156.20000 | ¥3,905 |
50 | ¥146.88000 | ¥7,344 |
100 | ¥138.09000 | ¥13,809 |
250 | ¥127.30800 | ¥31,827 |
500 | ¥119.72000 | ¥59,860 |
1,000 | ¥112.58500 | ¥112,585 |
2,500 | ¥103.80680 | ¥259,517 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ¥166.66075 | ¥3,333,215 |
Unit Price without JCT: | ¥208.00000 |
---|---|
Unit Price with JCT: | ¥228.80000 |