
839565-7 | |
|---|---|
DigiKey Part Number | 839565-7-ND |
Manufacturer | |
Manufacturer Product Number | 839565-7 |
Description | LGH-2 PLG TO LGH-2 PLG 16AWG 10' |
Customer Reference | |
Detailed Description | 16 AWG LGH-2 Plug to LGH-2 Plug Unshielded 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | LGH-2 Plug to LGH-2 Plug | |
Length | 10.00' (3.05m) | |
Voltage | 30 kV | |
Barrel Depth | 1.43" (36.32mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Green | |
Color - Wire | White | |
Material - Cap | Epoxy | |
Base Product Number |

