
828892-1 | |
|---|---|
DigiKey Part Number | 17-828892-1-ND |
Manufacturer | |
Manufacturer Product Number | 828892-1 |
Description | 35P JUN-TIMER GEH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 35 Rectangular Connectors - Housings Housing for Female Insert Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 828892-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥312.77500 | ¥125,110 |
| Unit Price without JCT: | ¥312.77500 |
|---|---|
| Unit Price with JCT: | ¥344.05250 |

