
8-52951-1 | |
---|---|
DigiKey Part Number | 8-52951-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-52951-1 |
Description | CONN SPADE TERM 16-22AWG #10 RED |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 0.920" (23.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |