10 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount, Through Board Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-188431-0

DigiKey Part Number
A118006TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8-188431-0
Description
CONN RCPT 10POS 0.1 TIN SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount, Through Board Tin
Datasheet
 Datasheet
EDA/CAD Models
8-188431-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Packaging
Tape & Reel (TR)
Insulation Color
Red
Part Status
Active
Insulation Height
0.154" (3.90mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Features
Pick and Place
Number of Positions Loaded
All
Voltage Rating
100VDC
Pitch - Mating
Applications
Automotive, General Purpose
Number of Rows
2
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount, Through Board
Contact Finish Thickness - Post
118.1µin (3.00µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,800¥426.51646¥2,047,279
Unit Price without JCT:¥426.51646
Unit Price with JCT:¥469.16811