
8-1474566-1 | |
---|---|
DigiKey Part Number | 8-1474566-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-1474566-1 |
Description | CABLE FLXSTRP 6POS 1.27MM 1" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Flexstrip Cable 0.050" (1.27mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 6 | |
Pitch | 0.050" (1.27mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥106.65367 | ¥319,961 |
Unit Price without JCT: | ¥106.65367 |
---|---|
Unit Price with JCT: | ¥117.31904 |