
8-1437202-8 | |
---|---|
DigiKey Part Number | 8-1437202-8-ND |
Manufacturer | |
Manufacturer Product Number | 8-1437202-8 |
Description | CABLE FLXSTRP 40POS 1.27MM 0.8" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Position Flexstrip Cable 0.050" (1.27mm) 0.800" (20.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 40 | |
Pitch | 0.050" (1.27mm) | |
Length | 0.800" (20.32mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥370.43700 | ¥370,437 |
Unit Price without JCT: | ¥370.43700 |
---|---|
Unit Price with JCT: | ¥407.48070 |