794259-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,036
Unit Price: ¥208.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 435
Unit Price: ¥791.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17,265
Unit Price: ¥224.00000
Datasheet
16 Rectangular Connectors - Housings Plug Natural 0.163" (4.14mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794259-1

DigiKey Part Number
794259-1-ND
Manufacturer
Manufacturer Product Number
794259-1
Description
CONN PLUG HSG 16POS 4.14MM
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Plug Natural 0.163" (4.14mm)
Datasheet
 Datasheet
EDA/CAD Models
794259-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.163" (4.14mm)
Number of Rows
2
Row Spacing
0.163" (4.14mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes