
750338-1 | |
|---|---|
DigiKey Part Number | 750338-1-ND |
Manufacturer | |
Manufacturer Product Number | 750338-1 |
Description | CONN RCPT FMALE MINI DIN 8P SLDR |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 750338-1 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyester |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 1A |
Shell Size - Insert Mini DIN | Voltage Rating 30VDC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 105°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Fastening Type Push-Pull | Applications Audio, Video |
Orientation Keyed | Base Product Number |

