7-1437207-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥438.55950
14 Position Flexstrip Cable 0.100" (2.54mm) 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1437207-6

DigiKey Part Number
7-1437207-6-ND
Manufacturer
Manufacturer Product Number
7-1437207-6
Description
CABLE FLXSTRP 14POS 2.54MM 0.5"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
14 Position Flexstrip Cable 0.100" (2.54mm) 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Length
0.500" (12.70mm)
Packaging
Bulk
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Active
Termination Style
Completely Exposed Wires on Both Sides
Cable Type
Flexstrip
Base Product Number
Number of Conductors
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSN-2.5A-14TE Connectivity AMP Connectors017-FSN-2.5A-14-ND¥438.55950Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
3,000¥248.55267¥745,658
Unit Price without JCT:¥248.55267
Unit Price with JCT:¥273.40794