
696787-1 | |
|---|---|
DigiKey Part Number | A136465-ND |
Manufacturer | |
Manufacturer Product Number | 696787-1 |
Description | CONN RING ANGLED 6AWG #5/16 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp, Flag |
Datasheet | Datasheet |
EDA/CAD Models | 696787-1 Models |
Category | Width - Outer Edges 0.625" (15.88mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination Crimp, Flag |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥988.15800 | ¥1,976,316 |
| Unit Price without JCT: | ¥988.15800 |
|---|---|
| Unit Price with JCT: | ¥1,086.97380 |

