
696717-1 | |
|---|---|
DigiKey Part Number | 696717-1-ND |
Manufacturer | |
Manufacturer Product Number | 696717-1 |
Description | CONN TERM RECT RING 8 AWG #8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring 8 AWG 8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Flag |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Features Brazed Seam |
Terminal Type Ring | Contact Finish Tin |
Stud/Tab Size 8 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.180" (4.57mm) |
Tab Thickness 0.039" (0.99mm) | Diameter - Ring ID 0.171" (4.34mm) |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |

